XC4005XL-09TQ144C
vs
XC4005XL-3TQ144I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
TQFP-144
PLASTIC, TQFP-144
Pin Count
144
144
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYPICAL GATES = 3000-9000
MAX USABLE 5000 LOGIC GATES
Clock Frequency-Max
217 MHz
166 MHz
Combinatorial Delay of a CLB-Max
1.2 ns
1.6 ns
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e0
e0
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of CLBs
196
196
Number of Equivalent Gates
3000
3000
Number of Inputs
112
112
Number of Logic Cells
196
196
Number of Outputs
112
112
Number of Terminals
144
144
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
196 CLBS, 3000 GATES
196 CLBS, 3000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
20 mm
20 mm
Base Number Matches
1
1
Compare XC4005XL-09TQ144C with alternatives
Compare XC4005XL-3TQ144I with alternatives