XC4005-6PG156B
vs
5962-9225203MXC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA, PGA156,16X16
|
PGA, PGA156,16X16
|
Pin Count |
156
|
156
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
616 FLIP-FLOPS; TYP. GATES = 4000-5000
|
|
Clock Frequency-Max |
90.9 MHz
|
133.3 MHz
|
Combinatorial Delay of a CLB-Max |
6 ns
|
|
JESD-30 Code |
S-CPGA-P156
|
S-CPGA-P156
|
Length |
42.164 mm
|
42.164 mm
|
Number of CLBs |
196
|
|
Number of Equivalent Gates |
4000
|
|
Number of Inputs |
112
|
112
|
Number of Logic Cells |
196
|
466
|
Number of Outputs |
112
|
112
|
Number of Terminals |
156
|
156
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
196 CLBS, 4000 GATES
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA156,16X16
|
PGA156,16X16
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
MIL-STD-883
|
Seated Height-Max |
4.318 mm
|
4.318 mm
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
42.164 mm
|
42.164 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare XC4005-6PG156B with alternatives
Compare 5962-9225203MXC with alternatives