XC4005-5PG156C
vs
XC4005-6PG156I
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
PGA
|
PGA
|
Package Description |
CERAMIC, PGA-156
|
PGA, PGA156,16X16
|
Pin Count |
156
|
156
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
616 FLIP-FLOPS; TYP. GATES = 4000-5000
|
616 FLIP-FLOPS; TYP. GATES = 4000-5000
|
Clock Frequency-Max |
133.3 MHz
|
90.9 MHz
|
Combinatorial Delay of a CLB-Max |
4.5 ns
|
6 ns
|
JESD-30 Code |
S-CPGA-P156
|
S-CPGA-P156
|
JESD-609 Code |
e3
|
|
Length |
42.164 mm
|
42.164 mm
|
Number of CLBs |
196
|
196
|
Number of Equivalent Gates |
4000
|
4000
|
Number of Inputs |
112
|
112
|
Number of Logic Cells |
196
|
196
|
Number of Outputs |
112
|
112
|
Number of Terminals |
156
|
156
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
196 CLBS, 4000 GATES
|
196 CLBS, 4000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA156,16X16
|
PGA156,16X16
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.683 mm
|
3.683 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
42.164 mm
|
42.164 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC4005-5PG156C with alternatives
Compare XC4005-6PG156I with alternatives