XC4002A-5PC84C vs XC3020-50PC84I feature comparison

XC4002A-5PC84C AMD Xilinx

Buy Now Datasheet

XC3020-50PC84I AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-84 PLASTIC, LCC-84
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 FLIP-FLOPS; TYP. GATES = 1600-2000 MAX 64 I/OS; 256 FLIP-FLOPS
Clock Frequency-Max 133.3 MHz 50 MHz
Combinatorial Delay of a CLB-Max 4.5 ns 14 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of CLBs 64 64
Number of Equivalent Gates 1600 2000
Number of Inputs 64 64
Number of Logic Cells 64 64
Number of Outputs 64 64
Number of Terminals 84 84
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64 CLBS, 1600 GATES 64 CLBS, 2000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.699 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 3

Compare XC4002A-5PC84C with alternatives

Compare XC3020-50PC84I with alternatives