XC3S700AN-4FGG484C vs XC3S700AN-4FG484I feature comparison

XC3S700AN-4FGG484C AMD Xilinx

Buy Now Datasheet

XC3S700AN-4FG484I AMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer XILINX INC ADVANCED MICRO DEVICES INC
Part Package Code BGA
Package Description FBGA-484 FBGA-484
Pin Count 484
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01
Factory Lead Time 45 Weeks
Clock Frequency-Max 667 MHz 667 MHz
Combinatorial Delay of a CLB-Max 0.71 ns 0.71 ns
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1472 1472
Number of Equivalent Gates 700000 700000
Number of Inputs 372 372
Number of Logic Cells 13248 13248
Number of Outputs 288 288
Number of Terminals 484 484
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 1472 CLBS, 700000 GATES 1472 CLBS, 700000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm 23 mm
Base Number Matches 2 2
Samacsys Manufacturer AMD

Compare XC3S700AN-4FGG484C with alternatives