XC3S50-4VQ100I vs XC3S50-5VQ100C feature comparison

XC3S50-4VQ100I AMD Xilinx

Buy Now Datasheet

XC3S50-5VQ100C AMD Xilinx

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description 16 X 16 MM, VQFP-100 16 X 16 MM, VQFP-100
Pin Count 100 100
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 40 Weeks
Clock Frequency-Max 630 MHz 725 MHz
Combinatorial Delay of a CLB-Max 0.61 ns 0.53 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e4 e4
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 192 192
Number of Equivalent Gates 50000 50000
Number of Inputs 63 63
Number of Logic Cells 1728 1728
Number of Outputs 63 63
Number of Terminals 100 100
Organization 192 CLBS, 50000 GATES 192 CLBS, 50000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade OTHER

Compare XC3S50-4VQ100I with alternatives

Compare XC3S50-5VQ100C with alternatives