XC3S250E-5VQG100C vs XC3S250E-4VQ100I feature comparison

XC3S250E-5VQG100C AMD Xilinx

Buy Now Datasheet

XC3S250E-4VQ100I AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description VQFP-100 VQFP-100
Pin Count 100 100
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 52 Weeks 52 Weeks
Clock Frequency-Max 657 MHz 572 MHz
Combinatorial Delay of a CLB-Max 0.66 ns 0.76 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e4
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 612 612
Number of Equivalent Gates 250000 250000
Number of Inputs 66 66
Number of Logic Cells 5508 5508
Number of Outputs 59 59
Number of Terminals 100 100
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 612 CLBS, 250000 GATES 612 CLBS, 250000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 2 2

Compare XC3S250E-5VQG100C with alternatives

Compare XC3S250E-4VQ100I with alternatives