XC3S250E-4VQ100I
vs
XC3S250E-4VQ100CS1
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
Package Description
VQFP-100
VQFP-100
Pin Count
100
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
52 Weeks
Clock Frequency-Max
572 MHz
572 MHz
Combinatorial Delay of a CLB-Max
0.76 ns
0.76 ns
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e4
e0
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of CLBs
612
612
Number of Equivalent Gates
250000
250000
Number of Inputs
66
66
Number of Logic Cells
5508
5508
Number of Outputs
59
59
Number of Terminals
100
100
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
612 CLBS, 250000 GATES
612 CLBS, 250000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP100,.63SQ
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
30
Compare XC3S250E-4VQ100I with alternatives
Compare XC3S250E-4VQ100CS1 with alternatives