XC3S2000-4FG900I vs XC3S2000-4FGG900I feature comparison

XC3S2000-4FG900I AMD Xilinx

Buy Now Datasheet

XC3S2000-4FGG900I AMD Xilinx

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description 31 X 31 MM, FBGA-900 31 X 31 MM, LEAD FREE, FBGA-900
Pin Count 900 900
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 23 Weeks
Clock Frequency-Max 630 MHz 630 MHz
Combinatorial Delay of a CLB-Max 0.61 ns 0.61 ns
JESD-30 Code S-PBGA-B900 S-PBGA-B900
JESD-609 Code e0 e1
Length 31 mm 31 mm
Moisture Sensitivity Level 3 3
Number of CLBs 5120 5120
Number of Equivalent Gates 2000000 2000000
Number of Inputs 565 565
Number of Logic Cells 46080 46080
Number of Outputs 565 565
Number of Terminals 900 900
Organization 5120 CLBS, 2000000 GATES 5120 CLBS, 2000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA900,30X30,40 BGA900,30X30,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 31 mm 31 mm
Base Number Matches 2 2

Compare XC3S2000-4FG900I with alternatives

Compare XC3S2000-4FGG900I with alternatives