XC3S1500-4FGG456I
vs
XC3S1500L-4FGG456C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
XILINX INC
Package Description
23 X 23 MM, LEAD FREE, FBGA-456
LEAD FREE, FBGA-456
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
AMD
Clock Frequency-Max
630 MHz
Combinatorial Delay of a CLB-Max
0.61 ns
JESD-30 Code
S-PBGA-B456
S-PBGA-B456
JESD-609 Code
e1
e1
Length
23 mm
23 mm
Moisture Sensitivity Level
3
3
Number of CLBs
3328
3328
Number of Equivalent Gates
1500000
1500000
Number of Inputs
333
333
Number of Logic Cells
29952
29952
Number of Outputs
333
333
Number of Terminals
456
456
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
3328 CLBS, 1500000 GATES
3328 CLBS, 1500000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA456,22X22,40
BGA456,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
250
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6 mm
2.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
23 mm
23 mm
Base Number Matches
2
1
Part Package Code
BGA
Pin Count
456
HTS Code
8542.39.00.01
Temperature Grade
OTHER
Compare XC3S1500L-4FGG456C with alternatives