XC3S1500-4FGG456I vs XC3S1500-5FG456C feature comparison

XC3S1500-4FGG456I AMD

Buy Now Datasheet

XC3S1500-5FG456C AMD

Buy Now Datasheet
Yes No
Obsolete Obsolete
ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
23 X 23 MM, LEAD FREE, FBGA-456 23 X 23 MM, FBGA-456
compliant not_compliant
AMD AMD
630 MHz 725 MHz
0.61 ns 0.53 ns
S-PBGA-B456 S-PBGA-B456
e1 e0
23 mm 23 mm
3 3
3328 3328
1500000 1500000
333 333
29952 29952
333 333
456 456
100 °C 85 °C
-40 °C
3328 CLBS, 1500000 GATES 3328 CLBS, 1500000 GATES
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
BGA456,22X22,40 BGA456,22X22,40
SQUARE SQUARE
GRID ARRAY GRID ARRAY
250 225
FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Not Qualified Not Qualified
2.6 mm 2.6 mm
1.26 V 1.26 V
1.14 V 1.14 V
1.2 V 1.2 V
YES YES
CMOS CMOS
TIN SILVER COPPER TIN LEAD
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
30 30
23 mm 23 mm
2 2
OTHER