XC3S1400AN-4FG484C vs XC3S1400AN-4FGG484C feature comparison

XC3S1400AN-4FG484C AMD Xilinx

Buy Now Datasheet

XC3S1400AN-4FGG484C AMD Xilinx

Buy Now Datasheet
No Yes
Obsolete Obsolete
XILINX INC XILINX INC
BGA BGA
FBGA-484 FBGA-484
484 484
not_compliant unknown
8542.39.00.01 8542.39.00.01
667 MHz 667 MHz
0.71 ns 0.71 ns
S-PBGA-B484 S-PBGA-B484
23 mm 23 mm
3
2816 2816
1400000 1400000
375 375
25344 25344
288 288
484 484
85 °C 85 °C
2816 CLBS, 1400000 GATES 2816 CLBS, 1400000 GATES
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
BGA484,22X22,40 BGA484,22X22,40
SQUARE SQUARE
GRID ARRAY GRID ARRAY
FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Not Qualified Not Qualified
2.6 mm 2.6 mm
1.26 V 1.26 V
1.14 V 1.14 V
1.2 V 1.2 V
YES YES
CMOS CMOS
OTHER OTHER
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
23 mm 23 mm
1 1
3A991.D
NOT SPECIFIED
NOT SPECIFIED

Compare XC3S1400AN-4FG484C with alternatives

Compare XC3S1400AN-4FGG484C with alternatives