XC3S1400A-5FGG676C
vs
XC3S1500L-4FG676C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
FBGA-676
FBGA-676
Pin Count
676
676
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
770 MHz
Combinatorial Delay of a CLB-Max
0.62 ns
JESD-30 Code
S-PBGA-B676
S-PBGA-B676
JESD-609 Code
e1
e0
Length
27 mm
27 mm
Moisture Sensitivity Level
3
3
Number of CLBs
2816
3328
Number of Equivalent Gates
1400000
1500000
Number of Inputs
502
487
Number of Logic Cells
25344
29952
Number of Outputs
408
487
Number of Terminals
676
676
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
2816 CLBS, 1400000 GATES
3328 CLBS, 1500000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA676,26X26,40
BGA676,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.44 mm
2.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN SILVER COPPER
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
27 mm
Base Number Matches
2
1
Compare XC3S1400A-5FGG676C with alternatives
Compare XC3S1500L-4FG676C with alternatives