XC3S1400A-5FGG676C vs XC3S1500-4FGG676C feature comparison

XC3S1400A-5FGG676C AMD Xilinx

Buy Now Datasheet

XC3S1500-4FGG676C AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description FBGA-676 27 X 27 MM, LEAD FREE, FBGA-676
Pin Count 676 676
Reach Compliance Code compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 770 MHz 630 MHz
Combinatorial Delay of a CLB-Max 0.62 ns 0.61 ns
JESD-30 Code S-PBGA-B676 S-PBGA-B676
JESD-609 Code e1 e1
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2816 3328
Number of Equivalent Gates 1400000 1500000
Number of Inputs 502 487
Number of Logic Cells 25344 29952
Number of Outputs 408 487
Number of Terminals 676 676
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 2816 CLBS, 1400000 GATES 3328 CLBS, 1500000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA676,26X26,40 BGA676,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 2 2
Factory Lead Time 52 Weeks

Compare XC3S1400A-5FGG676C with alternatives

Compare XC3S1500-4FGG676C with alternatives