XC3S1000-4FGG456I vs XC3S700A-4FG484C feature comparison

XC3S1000-4FGG456I AMD Xilinx

Buy Now Datasheet

XC3S700A-4FG484C AMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer XILINX INC ADVANCED MICRO DEVICES INC
Part Package Code BGA
Package Description 23 X 23 MM, LEAD FREE, FBGA-456 FBGA-484
Pin Count 456
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01
Factory Lead Time 35 Weeks
Clock Frequency-Max 630 MHz 667 MHz
Combinatorial Delay of a CLB-Max 0.61 ns 0.71 ns
JESD-30 Code S-PBGA-B456 S-PBGA-B484
JESD-609 Code e1 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1920 1472
Number of Equivalent Gates 1000000 700000
Number of Inputs 333 372
Number of Logic Cells 17280 13248
Number of Outputs 333 288
Number of Terminals 456 484
Organization 1920 CLBS, 1000000 GATES 1472 CLBS, 700000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA456,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm 23 mm
Base Number Matches 2 2
Samacsys Manufacturer AMD
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade OTHER

Compare XC3S1000-4FGG456I with alternatives