XC3342A-3PQ100C vs XC3142A-5PQ100C feature comparison

XC3342A-3PQ100C AMD Xilinx

Buy Now Datasheet

XC3142A-5PQ100C AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description QFP, PLASTIC, QFP-100
Pin Count 100 100
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm 20 mm
Number of Terminals 100 100
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature TYP. GATES = 2000-3000
Clock Frequency-Max 188 MHz
Combinatorial Delay of a CLB-Max 4.1 ns
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of CLBs 144
Number of Equivalent Gates 2000
Number of Inputs 82
Number of Logic Cells 144
Number of Outputs 82
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 144 CLBS, 2000 GATES
Package Equivalence Code QFP100,.7X.9
Peak Reflow Temperature (Cel) 225
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Temperature Grade OTHER
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare XC3342A-3PQ100C with alternatives

Compare XC3142A-5PQ100C with alternatives