XC3195A-5PC84C vs XC3195-3PC84C feature comparison

XC3195A-5PC84C AMD Xilinx

Buy Now Datasheet

XC3195-3PC84C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-84 PLASTIC, LCC-84
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP. GATES = 6500-7500 MAX. 176 I/OS; 1320 FLIP-FLOPS; TYP. GATES = 6500 - 9000
Clock Frequency-Max 188 MHz 270 MHz
Combinatorial Delay of a CLB-Max 4.1 ns 2.7 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of CLBs 484 484
Number of Equivalent Gates 6500 6500
Number of Inputs 70 70
Number of Logic Cells 484 484
Number of Outputs 70 70
Number of Terminals 84 84
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Organization 484 CLBS, 6500 GATES 484 CLBS, 6500 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.699 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks

Compare XC3195A-5PC84C with alternatives

Compare XC3195-3PC84C with alternatives