XC3164A-2TQ144C vs XC3190A-5PQ208C feature comparison

XC3164A-2TQ144C AMD Xilinx

Buy Now Datasheet

XC3190A-5PQ208C AMD Xilinx

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description PLASTIC, TQFP-144 FQFP, QFP208,1.2SQ,20
Pin Count 144 208
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX USABLE 4500 LOGIC GATES TYP. GATES = 5000-6000
Clock Frequency-Max 323 MHz 188 MHz
Combinatorial Delay of a CLB-Max 2.2 ns 4.1 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G208
JESD-609 Code e0 e0
Length 20 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 224 320
Number of Equivalent Gates 3500 5000
Number of Inputs 120 144
Number of Logic Cells 224 320
Number of Outputs 120 144
Number of Terminals 144 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 224 CLBS, 3500 GATES 320 CLBS, 5000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP FQFP
Package Equivalence Code QFP144,.87SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.1 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 20 mm 28 mm
Base Number Matches 1 1

Compare XC3164A-2TQ144C with alternatives

Compare XC3190A-5PQ208C with alternatives