XC3142A-5PG84M vs XC3142A-5PG84C feature comparison

XC3142A-5PG84M AMD Xilinx

Buy Now Datasheet

XC3142A-5PG84C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code PGA PGA
Package Description PGA, PGA84M,11X11 PGA, PGA84M,11X11
Pin Count 84 84
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP. GATES = 2000-3000 TYP. GATES = 2000-3000
Clock Frequency-Max 188 MHz 188 MHz
Combinatorial Delay of a CLB-Max 4.1 ns 4.1 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P84
Length 27.94 mm 27.94 mm
Number of CLBs 144 144
Number of Equivalent Gates 2000 2000
Number of Inputs 74 74
Number of Logic Cells 144 144
Number of Outputs 74 74
Number of Terminals 84 84
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Organization 144 CLBS, 2000 GATES 144 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11 PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 5.207 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm 27.94 mm
Base Number Matches 1 1

Compare XC3142A-5PG84M with alternatives

Compare XC3142A-5PG84C with alternatives