XC3142A-5PG84I
vs
XC3042-50PG84MSPC0107
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
PGA
PGA
Package Description
PGA, PGA84M,11X11
PGA,
Pin Count
84
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYP. GATES = 2000-3000
480 FLIP-FLOPS; TYP. GATES = 2000-3000
Clock Frequency-Max
188 MHz
50 MHz
Combinatorial Delay of a CLB-Max
4.1 ns
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
Length
27.94 mm
27.94 mm
Number of CLBs
144
144
Number of Equivalent Gates
2000
2000
Number of Inputs
74
74
Number of Logic Cells
144
Number of Outputs
74
74
Number of Terminals
84
84
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
144 CLBS, 2000 GATES
144 CLBS, 2000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
PGA84M,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.207 mm
4.318 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.94 mm
27.94 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Temperature Grade
MILITARY
Compare XC3142A-5PG84I with alternatives
Compare XC3042-50PG84MSPC0107 with alternatives