XC3142A-4PP132I vs XC3164A-4PP132C feature comparison

XC3142A-4PP132I AMD Xilinx

Buy Now Datasheet

XC3164A-4PP132C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code PGA PGA
Package Description PGA, PGA132,14X14 PGA, PGA132,14X14
Pin Count 132 132
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP. GATES = 2000-3000 TYP. GATES = 3500-4500
Clock Frequency-Max 227 MHz 227 MHz
Combinatorial Delay of a CLB-Max 3.3 ns 3.3 ns
JESD-30 Code S-PPGA-P132 S-PPGA-P132
Length 37.084 mm 37.084 mm
Moisture Sensitivity Level 1 1
Number of CLBs 144 224
Number of Equivalent Gates 2000 3500
Number of Inputs 96 110
Number of Logic Cells 144 224
Number of Outputs 96 110
Number of Terminals 132 132
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 144 CLBS, 2000 GATES 224 CLBS, 3500 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code PGA PGA
Package Equivalence Code PGA132,14X14 PGA132,14X14
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.191 mm 4.191 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 37.084 mm 37.084 mm
Base Number Matches 1 1
Temperature Grade OTHER

Compare XC3142A-4PP132I with alternatives

Compare XC3164A-4PP132C with alternatives