XC3142A-4PP132C vs XC3030-70PG84C feature comparison

XC3142A-4PP132C AMD Xilinx

Buy Now Datasheet

XC3030-70PG84C AMD Xilinx

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code PGA PGA
Package Description PGA, PGA132,14X14 CERAMIC, PGA-84
Pin Count 132 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP. GATES = 2000-3000 360 FLIP-FLOPS; TYP. GATES = 1500-2000; POWER-DOWN SUPPLY CURRENT = 80UA
Clock Frequency-Max 227 MHz 70 MHz
Combinatorial Delay of a CLB-Max 3.3 ns 9 ns
JESD-30 Code S-PPGA-P132 S-CPGA-P84
JESD-609 Code e0
Length 37.084 mm 27.94 mm
Moisture Sensitivity Level 1
Number of CLBs 144 100
Number of Equivalent Gates 2000 1500
Number of Inputs 96 74
Number of Logic Cells 144 100
Number of Outputs 96 74
Number of Terminals 132 84
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 144 CLBS, 2000 GATES 100 CLBS, 1500 GATES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA132,14X14 PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.191 mm 4.318 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 37.084 mm 27.94 mm
Base Number Matches 1 1

Compare XC3142A-4PP132C with alternatives

Compare XC3030-70PG84C with alternatives