XC3142A-4PG132I
vs
XC3142-5PG84C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
XILINX INC
ROCHESTER ELECTRONICS LLC
Part Package Code
PGA
Package Description
PGA, PGA132,14X14
PGA,
Pin Count
132
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYP. GATES = 2000-3000
MAX. 96 I/OS; 480 FLIP-FLOPS; TYP. GATES = 3000 - 3700
Clock Frequency-Max
227 MHz
190 MHz
Combinatorial Delay of a CLB-Max
3.3 ns
4.1 ns
JESD-30 Code
S-CPGA-P132
S-CPGA-P84
Length
37.084 mm
27.94 mm
Number of CLBs
144
144
Number of Equivalent Gates
2000
3000
Number of Inputs
96
Number of Logic Cells
144
Number of Outputs
96
Number of Terminals
132
84
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
144 CLBS, 2000 GATES
144 CLBS, 3000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA132,14X14
PGA84M,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.318 mm
4.318 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
37.084 mm
27.94 mm
Base Number Matches
1
2
Temperature Grade
COMMERCIAL
Compare XC3142A-4PG132I with alternatives