XC3142A-1PQG100C vs XC3042A-7PQG100C feature comparison

XC3142A-1PQG100C AMD Xilinx

Buy Now Datasheet

XC3042A-7PQG100C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description QFP, QFP,
Pin Count 100 100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX USABLE 3000 LOGIC GATES MAX USABLE 3000 LOGIC GATES
Clock Frequency-Max 323 MHz 113 MHz
Combinatorial Delay of a CLB-Max 1.75 ns 5.1 ns
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 144 144
Number of Equivalent Gates 2000 2000
Number of Inputs 82 82
Number of Outputs 82 82
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 144 CLBS, 2000 GATES 144 CLBS, 2000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 245 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
Base Number Matches 1 1

Compare XC3142A-1PQG100C with alternatives

Compare XC3042A-7PQG100C with alternatives