XC3142-4PG84C
vs
XC3142-3PG132C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
ROCHESTER ELECTRONICS LLC
Part Package Code
PGA
PGA
Package Description
PGA, PGA84M,11X11
CERAMIC, PGA-132
Pin Count
84
132
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX. 96 I/OS; 480 FLIP-FLOPS; TYP. GATES = 3000 - 3700
MAX. 96 I/OS; 480 FLIP-FLOPS; TYP. GATES = 3000 - 3700
Clock Frequency-Max
230 MHz
270 MHz
Combinatorial Delay of a CLB-Max
3.3 ns
2.7 ns
JESD-30 Code
S-CPGA-P84
S-CPGA-P132
Length
27.94 mm
37.084 mm
Number of CLBs
144
144
Number of Equivalent Gates
3000
3000
Number of Inputs
74
Number of Logic Cells
144
Number of Outputs
74
Number of Terminals
84
132
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
144 CLBS, 3000 GATES
144 CLBS, 3000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
PGA132,14X14
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.318 mm
3.9116 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.94 mm
37.084 mm
Base Number Matches
1
2
Compare XC3142-4PG84C with alternatives
Compare XC3142-3PG132C with alternatives