XC3042A-6PP132C
vs
AM3064-70/BZC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
PGA
Package Description
PGA, PGA132,14X14
PGA, PGA132,14X14
Pin Count
132
132
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYP. GATES = 2000-3000
Clock Frequency-Max
135 MHz
70 MHz
Combinatorial Delay of a CLB-Max
4.1 ns
JESD-30 Code
S-PPGA-P132
S-CPGA-P132
Length
37.084 mm
37.084 mm
Moisture Sensitivity Level
1
Number of CLBs
144
224
Number of Equivalent Gates
2000
6400
Number of Inputs
96
110
Number of Logic Cells
144
224
Number of Outputs
96
110
Number of Terminals
132
132
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
144 CLBS, 2000 GATES
224 CLBS, 6400 GATES
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA132,14X14
PGA132,14X14
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.191 mm
4.953 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
37.084 mm
37.084 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
JESD-609 Code
e0
Screening Level
38535Q/M;38534H;883B
Terminal Finish
TIN LEAD
Compare XC3042A-6PP132C with alternatives
Compare AM3064-70/BZC with alternatives