XC3042-50PQ100CSPC0107
vs
XC3142A-5PQ100I
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP,
|
QFP, QFP100,.7X.9
|
Pin Count |
100
|
100
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX 82 I/OS; 480 FLIP-FLOPS; POWER-DOWN SUPPLY CURRENT = 3UA @ VCC = 3.2V & T = 25DEG CEL
|
TYP. GATES = 2000-3000
|
Clock Frequency-Max |
50 MHz
|
188 MHz
|
JESD-30 Code |
R-PQFP-G100
|
R-PQFP-G100
|
JESD-609 Code |
e0
|
e0
|
Length |
20 mm
|
20 mm
|
Number of CLBs |
144
|
144
|
Number of Equivalent Gates |
4200
|
2000
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
70 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
144 CLBS, 4200 GATES
|
144 CLBS, 2000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.1496 mm
|
3.4 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Combinatorial Delay of a CLB-Max |
|
4.1 ns
|
Moisture Sensitivity Level |
|
3
|
Number of Inputs |
|
82
|
Number of Logic Cells |
|
144
|
Number of Outputs |
|
82
|
Package Equivalence Code |
|
QFP100,.7X.9
|
Peak Reflow Temperature (Cel) |
|
225
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare XC3042-50PQ100CSPC0107 with alternatives
Compare XC3142A-5PQ100I with alternatives