XC3042-50PG84C vs XC3042-50PG84B feature comparison

XC3042-50PG84C AMD Xilinx

Buy Now Datasheet

XC3042-50PG84B AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code PGA PGA
Package Description PGA, PGA84M,11X11 PGA, PGA84M,11X11
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 74 I/OS; 480 FLIP-FLOPS 480 FLIP-FLOPS; TYP. GATES = 2000-3000; POWER-DOWN SUPPLY CURRENT = 120UA
Clock Frequency-Max 50 MHz 50 MHz
Combinatorial Delay of a CLB-Max 14 ns 14 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P84
Length 27.94 mm 27.94 mm
Number of CLBs 144 144
Number of Equivalent Gates 4200 2000
Number of Inputs 74 74
Number of Logic Cells 144 144
Number of Outputs 74 74
Number of Terminals 84 84
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 144 CLBS, 4200 GATES 144 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11 PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 5.207 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm 27.94 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883 Class B

Compare XC3042-50PG84C with alternatives

Compare XC3042-50PG84B with alternatives