XC3042-50PG132B
vs
XC3042-100PP132I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
PGA
PGA
Package Description
PGA, PGA132,14X14
PGA, PGA132,14X14
Pin Count
132
132
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
480 FLIP-FLOPS; TYP. GATES = 2000-3000; POWER-DOWN SUPPLY CURRENT = 120UA
MAX 96 I/OS; 480 FLIP-FLOPS
Clock Frequency-Max
50 MHz
100 MHz
Combinatorial Delay of a CLB-Max
14 ns
7 ns
JESD-30 Code
S-CPGA-P132
S-PPGA-P132
Length
37.084 mm
37.084 mm
Number of CLBs
144
144
Number of Equivalent Gates
2000
4200
Number of Inputs
96
96
Number of Logic Cells
144
144
Number of Outputs
96
96
Number of Terminals
132
132
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
144 CLBS, 2000 GATES
144 CLBS, 4200 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
PGA
Package Equivalence Code
PGA132,14X14
PGA132,14X14
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
4.318 mm
4.191 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
37.084 mm
37.084 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare XC3042-50PG132B with alternatives
Compare XC3042-100PP132I with alternatives