XC3042-125PG84CSPC0107 vs 5962-8994802MXC feature comparison

XC3042-125PG84CSPC0107 AMD Xilinx

Buy Now Datasheet

5962-8994802MXC AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code PGA PGA
Package Description PGA, PGA,
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 480 FLIP-FLOPS; TYP. GATES = 2000-3000
Clock Frequency-Max 125 MHz
Combinatorial Delay of a CLB-Max 5.5 ns 9 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e3 e4
Length 27.94 mm 27.94 mm
Number of CLBs 144
Number of Equivalent Gates 2000
Number of Inputs 74
Number of Outputs 74
Number of Terminals 84 84
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Organization 144 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11 PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 5.207 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish MATTE TIN GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm 27.94 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883

Compare XC3042-125PG84CSPC0107 with alternatives

Compare 5962-8994802MXC with alternatives