XC3042-100PQ100ISPC0107
vs
XC3142A-5PQ100M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
QFP,
QFP, QFP100,.7X.9
Pin Count
100
100
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
480 FLIP-FLOPS; TYP. GATES = 2000-3000
MAX. 96 I/OS; 480 FLIP-FLOPS; TYP. GATES = 3000 - 3700
Clock Frequency-Max
100 MHz
190 MHz
Combinatorial Delay of a CLB-Max
7 ns
4.1 ns
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
Length
20 mm
20 mm
Number of CLBs
144
144
Number of Equivalent Gates
2000
3000
Number of Inputs
82
82
Number of Outputs
82
82
Number of Terminals
100
100
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
144 CLBS, 2000 GATES
144 CLBS, 3000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP100,.7X.9
QFP100,.7X.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.87 mm
2.87 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Rohs Code
No
ECCN Code
3A001.A.2.C
JESD-609 Code
e0
Moisture Sensitivity Level
3
Number of Logic Cells
144
Peak Reflow Temperature (Cel)
225
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare XC3042-100PQ100ISPC0107 with alternatives
Compare XC3142A-5PQ100M with alternatives