XC3042-100PG132I vs ATT3042-70H132 feature comparison

XC3042-100PG132I AMD Xilinx

Buy Now Datasheet

ATT3042-70H132 LSI Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC LUCENT TECHNOLOGIES INC
Part Package Code PGA PGA
Package Description PGA, PGA132,14X14 PGA, PGA132,14X14
Pin Count 132 132
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 480 FLIP-FLOPS; TYP. GATES = 2000-3000; POWER-DOWN SUPPLY CURRENT = 120UA TYP. GATES = 2000-3000
Clock Frequency-Max 100 MHz 70 MHz
Combinatorial Delay of a CLB-Max 7 ns 9 ns
JESD-30 Code S-CPGA-P132 S-PPGA-P132
Length 37.084 mm 37.08 mm
Number of CLBs 144 144
Number of Equivalent Gates 2000 2000
Number of Inputs 96 110
Number of Logic Cells 144 144
Number of Outputs 96 110
Number of Terminals 132 132
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 144 CLBS, 2000 GATES 144 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA PGA
Package Equivalence Code PGA132,14X14 PGA132,14X14
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.9116 mm 3.78 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 37.084 mm 37.08 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare XC3042-100PG132I with alternatives

Compare ATT3042-70H132 with alternatives