XC3030A-7PCG84I
vs
XC2018-100PC84C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
LCC
LCC
Package Description
QCCJ,
PLASTIC, LCC-84
Pin Count
84
84
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX USABLE 2000 LOGIC GATES
174 FLIP-FLOPS; TYP. GATES = 1000-1500
Clock Frequency-Max
113 MHz
100 MHz
Combinatorial Delay of a CLB-Max
5.1 ns
7.5 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e3
e0
Length
29.3116 mm
29.3116 mm
Moisture Sensitivity Level
3
3
Number of CLBs
100
100
Number of Equivalent Gates
1500
1000
Number of Inputs
74
74
Number of Outputs
74
74
Number of Terminals
84
84
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
100 CLBS, 1500 GATES
100 CLBS, 1000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
29.3116 mm
29.3116 mm
Base Number Matches
1
1
Number of Logic Cells
100
Package Equivalence Code
LDCC84,1.2SQ
Qualification Status
Not Qualified
Temperature Grade
OTHER
Compare XC3030A-7PCG84I with alternatives
Compare XC2018-100PC84C with alternatives