XC3030-70PG84C vs XC3042-70PG132BSPC0107 feature comparison

XC3030-70PG84C AMD Xilinx

Buy Now Datasheet

XC3042-70PG132BSPC0107 AMD Xilinx

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code PGA PGA
Package Description CERAMIC, PGA-84 PGA,
Pin Count 84 132
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 360 FLIP-FLOPS; TYP. GATES = 1500-2000; POWER-DOWN SUPPLY CURRENT = 80UA 480 FLIP-FLOPS; TYP. GATES = 2000-3000
Clock Frequency-Max 70 MHz 70 MHz
Combinatorial Delay of a CLB-Max 9 ns 9 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P132
Length 27.94 mm 37.084 mm
Number of CLBs 100 144
Number of Equivalent Gates 1500 2000
Number of Inputs 74 96
Number of Logic Cells 100
Number of Outputs 74 96
Number of Terminals 84 132
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Organization 100 CLBS, 1500 GATES 144 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11 PGA132,14X14
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 3.9116 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm 37.084 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883 Class B

Compare XC3030-70PG84C with alternatives

Compare XC3042-70PG132BSPC0107 with alternatives