XC3030-50PC68CSPC0104
vs
XC3030-50PC68CSPC0107
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
LCC
|
LCC
|
Package Description |
QCCJ,
|
QCCJ,
|
Pin Count |
68
|
68
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX 58 I/OS; 360 FLIP-FLOPS; POWER-DOWN SUPPLY CURRENT = 2UA @ VCC = 3.2V & T = 25DEG CEL
|
MAX 58 I/OS; 360 FLIP-FLOPS; POWER-DOWN SUPPLY CURRENT = 2UA @ VCC = 3.2V & T = 25DEG CEL
|
Clock Frequency-Max |
50 MHz
|
50 MHz
|
JESD-30 Code |
S-PQCC-J68
|
S-PQCC-J68
|
JESD-609 Code |
e0
|
e0
|
Length |
24.2316 mm
|
24.2316 mm
|
Number of CLBs |
100
|
100
|
Number of Equivalent Gates |
3000
|
3000
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
100 CLBS, 3000 GATES
|
100 CLBS, 3000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.699 mm
|
4.699 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.2316 mm
|
24.2316 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC3030-50PC68CSPC0104 with alternatives
Compare XC3030-50PC68CSPC0107 with alternatives