XC3030-125PC84CSPC0107
vs
XC3030-50PC84C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ, LDCC84,1.2SQ
Pin Count
84
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
360 FLIP-FLOPS; TYP. GATES = 1500-2000
MAX 74 I/OS; 360 FLIP-FLOPS
Clock Frequency-Max
125 MHz
50 MHz
Combinatorial Delay of a CLB-Max
5.5 ns
14 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
Length
29.3116 mm
29.3116 mm
Number of CLBs
100
100
Number of Equivalent Gates
1500
3000
Number of Inputs
74
74
Number of Outputs
74
74
Number of Terminals
84
84
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Organization
100 CLBS, 1500 GATES
100 CLBS, 3000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.699 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
29.3116 mm
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
3
Number of Logic Cells
100
Package Equivalence Code
LDCC84,1.2SQ
Peak Reflow Temperature (Cel)
225
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare XC3030-125PC84CSPC0107 with alternatives
Compare XC3030-50PC84C with alternatives