XC3030-100PC68C
vs
XC3030-125PC68C
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
LCC
|
LCC
|
Package Description |
PLASTIC, LCC-68
|
PLASTIC, LCC-68
|
Pin Count |
68
|
68
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
360 FLIP-FLOPS; TYP. GATES = 1500-2000; POWER-DOWN SUPPLY CURRENT = 80UA
|
360 FLIP-FLOPS; TYP. GATES = 1500-2000; POWER-DOWN SUPPLY CURRENT = 80UA
|
Clock Frequency-Max |
100 MHz
|
125 MHz
|
Combinatorial Delay of a CLB-Max |
7 ns
|
5.5 ns
|
JESD-30 Code |
S-PQCC-J68
|
S-PQCC-J68
|
JESD-609 Code |
e0
|
|
Length |
24.2316 mm
|
24.2316 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of CLBs |
100
|
100
|
Number of Equivalent Gates |
1500
|
1500
|
Number of Inputs |
58
|
58
|
Number of Logic Cells |
100
|
100
|
Number of Outputs |
58
|
58
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
100 CLBS, 1500 GATES
|
100 CLBS, 1500 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC68,1.0SQ
|
LDCC68,1.0SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.445 mm
|
4.445 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.2316 mm
|
24.2316 mm
|
Base Number Matches |
3
|
3
|
|
|
|
Compare XC3030-100PC68C with alternatives
Compare XC3030-125PC68C with alternatives