XC3020A-7PCG84I vs XC3020A-7PC84C feature comparison

XC3020A-7PCG84I AMD Xilinx

Buy Now Datasheet

XC3020A-7PC84C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code LCC LCC
Package Description QCCJ, PLASTIC, LCC-84
Pin Count 84 84
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 7248 7248
Category CO2 Kg 12.2 12.2
CO2 88425.59999999999 88425.59999999999
Compliance Temperature Grade Industrial: -40C to +100C Commercial Extended: +0C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-01-12
CAS Accounted for Wt 89 89
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 7439-92-1, 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD FMD
Additional Feature MAX USABLE 1500 LOGIC GATES MAX USABLE 1500 LOGIC GATES
Clock Frequency-Max 113 MHz 113 MHz
Combinatorial Delay of a CLB-Max 5.1 ns 5.1 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e3 e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of CLBs 64 64
Number of Equivalent Gates 1000 1000
Number of Inputs 64 64
Number of Outputs 64 64
Number of Terminals 84 84
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64 CLBS, 1000 GATES 64 CLBS, 1000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 1
Pbfree Code No
parentfamilyid 1613518
Number of Logic Cells 64
Package Equivalence Code LDCC84,1.2SQ
Qualification Status Not Qualified
Temperature Grade OTHER

Compare XC3020A-7PCG84I with alternatives

Compare XC3020A-7PC84C with alternatives