XC3020A-1PC84C vs XC3120A-5PC84I feature comparison

XC3020A-1PC84C AMD Xilinx

Buy Now Datasheet

XC3120A-5PC84I AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 325 MHz 188 MHz
Combinatorial Delay of a CLB-Max 1.75 ns 4.1 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e0
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 1000 1000
Number of Inputs 64 64
Number of Logic Cells 64 64
Number of Outputs 64 64
Number of Terminals 84 84
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -40 °C
Organization 64 CLBS, 1000 GATES 64 CLBS, 1000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Part Package Code LCC
Package Description PLASTIC, LCC-84
Pin Count 84
Additional Feature TYP. GATES = 1000-1500
Length 29.3116 mm
Number of CLBs 64
Seated Height-Max 5.08 mm
Width 29.3116 mm

Compare XC3020A-1PC84C with alternatives

Compare XC3120A-5PC84I with alternatives