XC3020-70PG84M vs XC3142-5PG84C feature comparison

XC3020-70PG84M AMD Xilinx

Buy Now Datasheet

XC3142-5PG84C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code PGA PGA
Package Description PGA, PGA84M,11X11 PGA, PGA84M,11X11
Pin Count 84 84
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA MAX. 96 I/OS; 480 FLIP-FLOPS; TYP. GATES = 3000 - 3700
Clock Frequency-Max 70 MHz 190 MHz
Combinatorial Delay of a CLB-Max 9 ns 4.1 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P84
Length 27.94 mm 27.94 mm
Number of CLBs 64 144
Number of Equivalent Gates 1000 3000
Number of Inputs 64 74
Number of Logic Cells 64 144
Number of Outputs 64 74
Number of Terminals 84 84
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 64 CLBS, 1000 GATES 144 CLBS, 3000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11 PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 4.318 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm 27.94 mm
Base Number Matches 3 1

Compare XC3020-70PG84M with alternatives

Compare XC3142-5PG84C with alternatives