XC3020-70PG84CSPC0110 vs XC3042-100PG84BSPC0107 feature comparison

XC3020-70PG84CSPC0110 AMD Xilinx

Buy Now Datasheet

XC3042-100PG84BSPC0107 AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code PGA PGA
Package Description PGA, PGA,
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 64 I/OS; 256 FLIP-FLOPS; POWER-DOWN SUPPLY CURRENT = 1UA @ VCC = 3.2V & T = 25DEG CEL 480 FLIP-FLOPS; TYP. GATES = 2000-3000
Clock Frequency-Max 70 MHz 100 MHz
Combinatorial Delay of a CLB-Max 9 ns 7 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e3 e3
Length 27.94 mm 27.94 mm
Number of CLBs 64 144
Number of Equivalent Gates 2000 2000
Number of Terminals 84 84
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64 CLBS, 2000 GATES 144 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11 PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 4.318 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm 27.94 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Number of Inputs 74
Number of Outputs 74
Screening Level MIL-STD-883 Class B

Compare XC3020-70PG84CSPC0110 with alternatives

Compare XC3042-100PG84BSPC0107 with alternatives