XC3020-70PG84C
vs
5962-8994801MXX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
PGA
Package Description
PGA, PGA84M,11X11
PGA,
Pin Count
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA
Clock Frequency-Max
70 MHz
Combinatorial Delay of a CLB-Max
9 ns
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
Length
27.94 mm
27.94 mm
Number of CLBs
64
64
Number of Equivalent Gates
1000
1000
Number of Inputs
64
Number of Logic Cells
64
Number of Outputs
64
Number of Terminals
84
84
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64 CLBS, 1000 GATES
64 CLBS, 1000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
PGA84M,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.318 mm
5.207 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.94 mm
27.94 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Compare XC3020-70PG84C with alternatives
Compare 5962-8994801MXX with alternatives