XC3020-50PG84B
vs
AM3064-70/BZC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
PGA
Package Description
PGA, PGA84M,11X11
PGA, PGA132,14X14
Pin Count
84
132
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA
Clock Frequency-Max
50 MHz
70 MHz
Combinatorial Delay of a CLB-Max
14 ns
JESD-30 Code
S-CPGA-P84
S-CPGA-P132
Length
27.94 mm
37.084 mm
Number of CLBs
64
224
Number of Equivalent Gates
1000
6400
Number of Inputs
64
110
Number of Logic Cells
64
224
Number of Outputs
64
110
Number of Terminals
84
132
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
64 CLBS, 1000 GATES
224 CLBS, 6400 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
PGA132,14X14
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
38535Q/M;38534H;883B
Seated Height-Max
5.207 mm
4.953 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.94 mm
37.084 mm
Base Number Matches
3
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare XC3020-50PG84B with alternatives
Compare AM3064-70/BZC with alternatives