XC3020-50PC84C
vs
XC3020A-7PC84C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-84
PLASTIC, LCC-84
Pin Count
84
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX 64 I/OS; 256 FLIP-FLOPS
MAX USABLE 1500 LOGIC GATES
Clock Frequency-Max
50 MHz
113 MHz
Combinatorial Delay of a CLB-Max
14 ns
5.1 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
e0
Length
29.3116 mm
29.3116 mm
Moisture Sensitivity Level
3
3
Number of CLBs
64
64
Number of Equivalent Gates
2000
1000
Number of Inputs
64
64
Number of Logic Cells
64
64
Number of Outputs
64
64
Number of Terminals
84
84
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Organization
64 CLBS, 2000 GATES
64 CLBS, 1000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.699 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
29.3116 mm
29.3116 mm
Base Number Matches
1
1
Pbfree Code
No
Compare XC3020-50PC84C with alternatives
Compare XC3020A-7PC84C with alternatives