XC3020-50PC68I
vs
XC3020A-7PC68I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC68,1.0SQ
PLASTIC, LCC-68
Pin Count
68
68
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX 58 I/OS; 256 FLIP-FLOPS
MAX USABLE 1500 LOGIC GATES
Clock Frequency-Max
50 MHz
113 MHz
Combinatorial Delay of a CLB-Max
14 ns
5.1 ns
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Length
24.2316 mm
24.2316 mm
Moisture Sensitivity Level
1
3
Number of CLBs
64
64
Number of Equivalent Gates
2000
1000
Number of Inputs
58
58
Number of Logic Cells
64
64
Number of Outputs
58
58
Number of Terminals
68
68
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64 CLBS, 2000 GATES
64 CLBS, 1000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.699 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2316 mm
24.2316 mm
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare XC3020-50PC68I with alternatives
Compare XC3020A-7PC68I with alternatives