XC2VP7-7FGG456I vs XC2VP7-6FG456C feature comparison

XC2VP7-7FGG456I AMD Xilinx

Buy Now Datasheet

XC2VP7-6FG456C AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description BGA, 23 X 23 MM, 1 MM PITCH, MS-034AAJ-1, FBGA-456
Pin Count 456 456
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 1350 MHz 1200 MHz
Combinatorial Delay of a CLB-Max 0.28 ns 0.32 ns
JESD-30 Code S-PBGA-B456 S-PBGA-B456
JESD-609 Code e1 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1232 1232
Number of Terminals 456 456
Organization 1232 CLBS 1232 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm 23 mm
Base Number Matches 1 1
ECCN Code 3A991.D
Number of Inputs 248
Number of Logic Cells 11088
Number of Outputs 248
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Equivalence Code BGA456,22X22,40
Temperature Grade OTHER

Compare XC2VP7-7FGG456I with alternatives

Compare XC2VP7-6FG456C with alternatives