XC2VP7-6FFG672C
vs
XC2VP7-6FF672I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
BGA, BGA672,26X26,40
27 X 27 MM, 1 MM PITCH, MS-034AAL-1, FCBGA-672
Pin Count
672
672
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
1200 MHz
1200 MHz
Combinatorial Delay of a CLB-Max
0.32 ns
0.32 ns
JESD-30 Code
S-PBGA-B672
S-PBGA-B672
JESD-609 Code
e1
e0
Length
27 mm
27 mm
Moisture Sensitivity Level
4
4
Number of CLBs
1232
1232
Number of Inputs
396
396
Number of Logic Cells
11088
11088
Number of Outputs
396
396
Number of Terminals
672
672
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
1232 CLBS
1232 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA672,26X26,40
BGA672,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
250
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
27 mm
27 mm
Base Number Matches
1
1
Compare XC2VP7-6FFG672C with alternatives
Compare XC2VP7-6FF672I with alternatives