XC2V1500-6BGG575I
vs
XC2V1500-6BG575I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
BGA, BGA575,24X24,50
31 X 31 MM, 1.27 MM PITCH, MS-034BAN-1, BGA-575
Pin Count
575
575
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
820 MHz
820 MHz
Combinatorial Delay of a CLB-Max
0.35 ns
0.35 ns
JESD-30 Code
S-PBGA-B575
S-PBGA-B575
JESD-609 Code
e1
e0
Length
31 mm
31 mm
Number of CLBs
1920
1920
Number of Equivalent Gates
1500000
1500000
Number of Inputs
392
392
Number of Logic Cells
17280
17280
Number of Outputs
392
392
Number of Terminals
575
575
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1920 CLBS, 1500000 GATES
1920 CLBS, 1500000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA575,24X24,50
BGA575,24X24,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6 mm
2.6 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
31 mm
31 mm
Base Number Matches
1
1
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Compare XC2V1500-6BGG575I with alternatives
Compare XC2V1500-6BG575I with alternatives