XC2S30-5VQ100C vs XC2S30-5VQ100I feature comparison

XC2S30-5VQ100C AMD Xilinx

Buy Now Datasheet

XC2S30-5VQ100I AMD Xilinx

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Pin Count 100 100
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 52 Weeks 52 Weeks
Additional Feature MAXIMUM USABLE GATES 30000
Clock Frequency-Max 263 MHz 263 MHz
Combinatorial Delay of a CLB-Max 0.7 ns 0.7 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e4 e4
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 216 216
Number of Equivalent Gates 30000 30000
Number of Inputs 64 64
Number of Logic Cells 972 972
Number of Outputs 60 60
Number of Terminals 100 100
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 216 CLBS, 30000 GATES 216 CLBS, 30000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1

Compare XC2S30-5VQ100C with alternatives

Compare XC2S30-5VQ100I with alternatives