XC2C32A-6CPG56C vs XC2C32-6CPG56I feature comparison

XC2C32A-6CPG56C AMD

Buy Now Datasheet

XC2C32-6CPG56I AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC XILINX INC
Package Description 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, CSP-56 6 X 6 MM, 0.50 MM PITCH, CSP-56
Reach Compliance Code compliant unknown
Samacsys Manufacturer AMD
Additional Feature REAL DIGITAL DESIGN TECHNOLOGY REAL DIGITAL DESIGN TECHNOLOGY
Clock Frequency-Max 300 MHz
In-System Programmable YES YES
JESD-30 Code S-PBGA-B56 S-PBGA-B56
JESD-609 Code e1 e1
JTAG BST YES YES
Length 6 mm 6 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 33 33
Number of Macro Cells 32 32
Number of Terminals 56 56
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 33 I/O 1 DEDICATED INPUTS, 33 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA56,10X10,20 BGA56,10X10,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 6 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.35 mm 1.35 mm
Supply Voltage-Max 1.9 V 1.9 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6 mm 6 mm
Base Number Matches 2 1
Part Package Code BGA
Pin Count 56
HTS Code 8542.39.00.01
Number of Dedicated Inputs 1

Compare XC2C32-6CPG56I with alternatives